


CL20M35 | |
|---|---|
DigiKey Part Number | 4878-CL20M35TR-ND - Tape & Reel (TR) 4878-CL20M35CT-ND - Cut Tape (CT) 4878-CL20M35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL20M35 |
Description | DIODE CUR REG 90V 23MA 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 23mA 1W DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | CL20M35 Models |
Category | Power - Max 1W |
Manufacturer Diotec Semiconductor | Applications LED Driver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 90V | Package / Case DO-214AC, SMA |
Regulator Current (Max) 23mA | Supplier Device Package DO-214AC (SMA) |
Voltage - Limiting (Max) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,12826 € | 64,13 € |
| 1.000 | 0,11438 € | 114,38 € |
| 2.000 | 0,10267 € | 205,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08523 € | 639,23 € |
| 15.000 | 0,07813 € | 1.171,95 € |
| 22.500 | 0,07452 € | 1.676,70 € |
| 37.500 | 0,07045 € | 2.641,88 € |
| 52.500 | 0,06805 € | 3.572,62 € |
| 75.000 | 0,06571 € | 4.928,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


