


CL15M45 | |
|---|---|
DigiKey Part Number | 4878-CL15M45TR-ND |
Manufacturer | |
Manufacturer Product Number | CL15M45 |
Description | DIODE CUR REG 90V 17MA 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 17mA 1W DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | CL15M45 Models |
Category | Power - Max 1W |
Manufacturer Diotec Semiconductor | Applications LED Driver |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 90V | Package / Case DO-214AA, SMB |
Regulator Current (Max) 17mA | Supplier Device Package DO-214AA (SMB) |
Voltage - Limiting (Max) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10043 € | 301,29 € |
| 6.000 | 0,09137 € | 548,22 € |
| 9.000 | 0,08675 € | 780,75 € |
| 15.000 | 0,08625 € | 1.293,75 € |
| Unit Price without VAT: | 0,10043 € |
|---|---|
| Unit Price with VAT: | 0,11951 € |

