
CL10MD | |
|---|---|
DigiKey Part Number | 4878-CL10MDTR-ND - Tape & Reel (TR) 4878-CL10MDCT-ND - Cut Tape (CT) 4878-CL10MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10MD |
Description | DIODE CUR REG 90V 23MA 1W |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 23mA 1W DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CL10MD Models |
Category | Power - Max 1W |
Manufacturer Diotec Semiconductor | Applications LED Driver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 90V | Package / Case DO-213AA |
Regulator Current (Max) 23mA | Supplier Device Package DO-213AA (MINIMELF) |
Voltage - Limiting (Max) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,10539 € | 105,39 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


