
BZX84C9V1 | |
|---|---|
DigiKey Part Number | 4878-BZX84C9V1TR-ND - Tape & Reel (TR) 4878-BZX84C9V1CT-ND - Cut Tape (CT) 4878-BZX84C9V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1 |
Description | DIODE ZENER 9.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1 | Good-Ark Semiconductor | 4.000 | 4786-BZX84B9V1CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84C9V1 RFG | Taiwan Semiconductor Corporation | 5.875 | 1801-BZX84C9V1RFGCT-ND | 0,21000 € | Parametric Equivalent |
| BZX84C9V1-AU_R1_000A1 | Panjit International Inc. | 154 | 3757-BZX84C9V1-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,03994 € | 19,97 € |
| 1.000 | 0,03502 € | 35,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02875 € | 86,25 € |
| 6.000 | 0,02557 € | 153,42 € |
| 9.000 | 0,02395 € | 215,55 € |
| 15.000 | 0,02212 € | 331,80 € |
| 21.000 | 0,02104 € | 441,84 € |
| 30.000 | 0,01999 € | 599,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



