New Product
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5-C

DigiKey Part Number
4878-BZX84C7V5-CTR-ND - Tape & Reel (TR)
4878-BZX84C7V5-CCT-ND - Cut Tape (CT)
4878-BZX84C7V5-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C7V5-C
Description
ZENER, SOT-23, 7.5V, 0.3W, 5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
1000,03910 €3,91 €
5000,02820 €14,10 €
1.0000,02464 €24,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02009 €60,27 €
6.0000,01779 €106,74 €
9.0000,01662 €149,58 €
15.0000,01529 €229,35 €
21.0000,01451 €304,71 €
30.0000,01375 €412,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €