Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C16-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C16-AQ |
Description | DIODE ZENER 16V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C16-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B16 | Diotec Semiconductor | 2.747 | 4878-BZX84B16CT-ND | 0,16000 € | Parametric Equivalent |
| BZX84B16-AQ | Diotec Semiconductor | 0 | 4878-BZX84B16-AQTR-ND | 0,03209 € | Parametric Equivalent |
| BZX84C16 | Diotec Semiconductor | 549 | 4878-BZX84C16CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B16 | Good-Ark Semiconductor | 2.929 | 4786-BZX84B16CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B16-AU_R1_000A1 | Panjit International Inc. | 1.636 | 3757-BZX84B16-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02900 € | 87,00 € |
| 6.000 | 0,02583 € | 154,98 € |
| 9.000 | 0,02421 € | 217,89 € |
| 15.000 | 0,02238 € | 335,70 € |
| 21.000 | 0,02130 € | 447,30 € |
| 30.000 | 0,02025 € | 607,50 € |
| Unit Price without VAT: | 0,02900 € |
|---|---|
| Unit Price with VAT: | 0,03451 € |







