
BZX84B6V8 | |
|---|---|
DigiKey Part Number | 4878-BZX84B6V8TR-ND - Tape & Reel (TR) 4878-BZX84B6V8CT-ND - Cut Tape (CT) 4878-BZX84B6V8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8 |
Description | DIODE ZENER 6.8V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V8 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V8 | Diotec Semiconductor | 2.534 | 4878-BZX84B6V8CT-ND | 0,16000 € | Parametric Equivalent |
| BZX84B6V8Q-7-F | Diodes Incorporated | 3.000 | 31-BZX84B6V8Q-7-FCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04446 € | 22,23 € |
| 1.000 | 0,03905 € | 39,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02975 € | 89,25 € |
| 6.000 | 0,02651 € | 159,06 € |
| 9.000 | 0,02485 € | 223,65 € |
| 15.000 | 0,02299 € | 344,85 € |
| 21.000 | 0,02189 € | 459,69 € |
| 30.000 | 0,02082 € | 624,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

