
BZX84B6V2-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B6V2-AQTR-ND - Tape & Reel (TR) 4878-BZX84B6V2-AQCT-ND - Cut Tape (CT) 4878-BZX84B6V2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V2-AQ |
Description | ZENER, SOT-23, 6.2V, 0.3W, 2%, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03618 € | 108,54 € |
| 6.000 | 0,03084 € | 185,04 € |
| 9.000 | 0,02711 € | 243,99 € |
| 15.000 | 0,02605 € | 390,75 € |
| 21.000 | 0,02559 € | 537,39 € |
| 30.000 | 0,02365 € | 709,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

