Parametric Equivalent

BZX84B47 | |
|---|---|
DigiKey Part Number | 4878-BZX84B47TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B47 |
Description | DIODE ZENER 47V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B47 Models |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B47_R1_00001 | Panjit International Inc. | 2.995 | 3757-BZX84B47_R1_00001CT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02975 € | 89,25 € |
| 6.000 | 0,02651 € | 159,06 € |
| 9.000 | 0,02485 € | 223,65 € |
| 15.000 | 0,02299 € | 344,85 € |
| 21.000 | 0,02189 € | 459,69 € |
| 30.000 | 0,02082 € | 624,60 € |
| Unit Price without VAT: | 0,02975 € |
|---|---|
| Unit Price with VAT: | 0,03540 € |


