
BZX84B43 | |
|---|---|
DigiKey Part Number | 4878-BZX84B43CT-ND - Cut Tape (CT) 4878-BZX84B43TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B43 |
Description | DIODE ZENER 43V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B43 Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B43 | Diotec Semiconductor | 2.995 | 4878-BZX84B43CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03120 € | 0,78 € |
| 100 | 0,02580 € | 2,58 € |
| 250 | 0,02332 € | 5,83 € |
| 500 | 0,02178 € | 10,89 € |
| 1.000 | 0,02054 € | 20,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03238 € | 97,14 € |
| 6.000 | 0,02886 € | 173,16 € |
| 9.000 | 0,02706 € | 243,54 € |
| 15.000 | 0,02503 € | 375,45 € |
| 21.000 | 0,02383 € | 500,43 € |
| 30.000 | 0,02266 € | 679,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

