Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B20-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84B20-AQTR-ND - Tape & Reel (TR) 4878-BZX84B20-AQCT-ND - Cut Tape (CT) 4878-BZX84B20-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20-AQ |
Description | ZENER, SOT-23, 20V, 0.3W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01923 € | 57,69 € |
| 6.000 | 0,01843 € | 110,58 € |
| 9.000 | 0,01798 € | 161,82 € |
| 15.000 | 0,01743 € | 261,45 € |
| 21.000 | 0,01721 € | 361,41 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





