
BZW06-9V4 | |
|---|---|
DigiKey Part Number | 4878-BZW06-9V4CT-ND - Cut Tape (CT) 4878-BZW06-9V4TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-9V4 |
Description | TVS DIODE 9.4VWM 15.6V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-9V4 Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08794 € | 351,76 € |
| 8.000 | 0,08012 € | 640,96 € |
| 12.000 | 0,07696 € | 923,52 € |
| Unit Price without VAT: | 0,08794 € |
|---|---|
| Unit Price with VAT: | 0,10465 € |

