
BZW06-7V8 | |
|---|---|
DigiKey Part Number | 4878-BZW06-7V8CT-ND - Cut Tape (CT) 4878-BZW06-7V8TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-7V8 |
Description | TVS DIODE 7.78VWM 13.4V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-7V8 Models |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09981 € | 399,24 € |
| 8.000 | 0,09114 € | 729,12 € |
| 12.000 | 0,08992 € | 1.079,04 € |
| Unit Price without VAT: | 0,09981 € |
|---|---|
| Unit Price with VAT: | 0,11877 € |

