
BZW06-48B | |
|---|---|
DigiKey Part Number | 4878-BZW06-48BCT-ND - Cut Tape (CT) 4878-BZW06-48BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-48B |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-48B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15012 € | 600,48 € |
| 8.000 | 0,08771 € | 701,68 € |
| 12.000 | 0,07832 € | 939,84 € |
| 20.000 | 0,07692 € | 1.538,40 € |
| 28.000 | 0,06777 € | 1.897,56 € |
| Unit Price without VAT: | 0,15012 € |
|---|---|
| Unit Price with VAT: | 0,17864 € |

