
BZW06-376B | |
|---|---|
DigiKey Part Number | 4878-BZW06-376BCT-ND - Cut Tape (CT) 4878-BZW06-376BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-376B |
Description | TVS DIODE 376VWM 603VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 603V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-376B Models |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 603V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,28210 € | 28,21 € |
| 500 | 0,21510 € | 107,55 € |
| 1.000 | 0,19350 € | 193,50 € |
| 2.000 | 0,17531 € | 350,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14815 € | 592,60 € |
| 8.000 | 0,14528 € | 1.162,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

