
BZW06-342B | |
|---|---|
DigiKey Part Number | 4878-BZW06-342BCT-ND - Cut Tape (CT) 4878-BZW06-342BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-342B |
Description | TVS DIODE 342VWM 548VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-342B Models |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,23120 € | 23,12 € |
| 500 | 0,21656 € | 108,28 € |
| 1.000 | 0,20906 € | 209,06 € |
| 2.000 | 0,18574 € | 371,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14533 € | 581,32 € |
| 8.000 | 0,12664 € | 1.013,12 € |
| 12.000 | 0,12196 € | 1.463,52 € |
| 20.000 | 0,11792 € | 2.358,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

