
BZW06-31B | |
|---|---|
DigiKey Part Number | 4878-BZW06-31BCT-ND - Cut Tape (CT) 4878-BZW06-31BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-31B |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-31B Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,13934 € | 69,67 € |
| 1.000 | 0,12442 € | 124,42 € |
| 2.000 | 0,11184 € | 223,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09375 € | 375,00 € |
| 8.000 | 0,08550 € | 684,00 € |
| 12.000 | 0,08312 € | 997,44 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

