45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-28B

DigiKey Part Number
4878-BZW06-28BCT-ND - Cut Tape (CT)
4878-BZW06-28BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-28B
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-28B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35700 €3,57 €
1000,24880 €24,88 €
5000,21844 €109,22 €
1.0000,15097 €150,97 €
2.0000,10403 €208,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,09418 €376,72 €
8.0000,08262 €660,96 €
12.0000,07659 €919,08 €
20.0000,06885 €1.377,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €