438V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-273B

DigiKey Part Number
4878-BZW06-273B-ND
Manufacturer
Manufacturer Product Number
BZW06-273B
Description
TVS DIODE 273VWM 438VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
438V Clamp 1.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-273B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
273V
Voltage - Breakdown (Min)
304V
Voltage - Clamping (Max) @ Ipp
438V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,19482 €779,28 €
Manufacturers Standard Package
Unit Price without VAT:0,19482 €
Unit Price with VAT:0,23184 €