
BZW06-26B | |
|---|---|
DigiKey Part Number | 4878-BZW06-26BCT-ND - Cut Tape (CT) 4878-BZW06-26BTB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-26B |
Description | TVS DIODE 25.6VWM 41.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-26B Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12000 € | 3,00 € |
| 100 | 0,10240 € | 10,24 € |
| 250 | 0,09408 € | 23,52 € |
| 500 | 0,08912 € | 44,56 € |
| 1.000 | 0,08499 € | 84,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10125 € | 405,00 € |
| 8.000 | 0,09234 € | 738,72 € |
| 12.000 | 0,08780 € | 1.053,60 € |
| 20.000 | 0,08270 € | 1.654,00 € |
| 28.000 | 0,07967 € | 2.230,76 € |
| 40.000 | 0,07673 € | 3.069,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

