
BZW06-26 | |
---|---|
DigiKey Part Number | 4878-BZW06-26CT-ND - Cut Tape (CT) 4878-BZW06-26TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-26 |
Description | TVS DIODE 25.6VWM 41.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.5V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33000 € | 3,30 € |
100 | 0,23120 € | 23,12 € |
500 | 0,20260 € | 101,30 € |
1.000 | 0,18830 € | 188,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13534 € | 541,36 € |
8.000 | 0,06862 € | 548,96 € |
12.000 | 0,06605 € | 792,60 € |
20.000 | 0,06133 € | 1.226,60 € |
28.000 | 0,05994 € | 1.678,32 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |