
BZW06-239 | |
|---|---|
DigiKey Part Number | 4878-BZW06-239CT-ND - Cut Tape (CT) 4878-BZW06-239TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-239 |
Description | TVS DIODE 239VWM 384VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 384V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-239 Models |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 239V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 266V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 384V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14933 € | 597,32 € |
| 8.000 | 0,14644 € | 1.171,52 € |
| Unit Price without VAT: | 0,14933 € |
|---|---|
| Unit Price with VAT: | 0,17770 € |

