
BZW06-19B | |
|---|---|
DigiKey Part Number | 4878-BZW06-19BCT-ND - Cut Tape (CT) 4878-BZW06-19BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-19B |
Description | TVS DIODE 18.8VWM 30.6V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-19B Models |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12343 € | 123,43 € |
| 2.000 | 0,11096 € | 221,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10045 € | 401,80 € |
| 8.000 | 0,09161 € | 732,88 € |
| 12.000 | 0,08710 € | 1.045,20 € |
| 20.000 | 0,08204 € | 1.640,80 € |
| 28.000 | 0,07904 € | 2.213,12 € |
| 40.000 | 0,07613 € | 3.045,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

