
BZW06-188B | |
|---|---|
DigiKey Part Number | 2721-BZW06-188B-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-188B |
Description | TVS DIODE 188VWM 301VC DO204AC |
Customer Reference | |
Detailed Description | 301V Clamp 2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-188B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 301V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77447 € | 774,47 € |
| 2.000 | 0,39824 € | 796,48 € |
| 4.000 | 0,21461 € | 858,44 € |
| 8.000 | 0,20026 € | 1.602,08 € |
| Unit Price without VAT: | 0,77447 € |
|---|---|
| Unit Price with VAT: | 0,92162 € |

