
BZW04-7V0B | |
|---|---|
DigiKey Part Number | 4878-BZW04-7V0BCT-ND - Cut Tape (CT) 4878-BZW04-7V0BTB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-7V0B |
Description | TVS DIODE 7.02VWM 12.1V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-7V0B Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10383 € | 415,32 € |
| 8.000 | 0,09488 € | 759,04 € |
| 12.000 | 0,09437 € | 1.132,44 € |
| Unit Price without VAT: | 0,10383 € |
|---|---|
| Unit Price with VAT: | 0,12356 € |

