
BZW04-5V8 | |
|---|---|
DigiKey Part Number | 4878-BZW04-5V8CT-ND - Cut Tape (CT) 4878-BZW04-5V8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8 |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-5V8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,25720 € | 25,72 € |
| 500 | 0,22602 € | 113,01 € |
| 1.000 | 0,15603 € | 156,03 € |
| 2.000 | 0,10679 € | 213,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10205 € | 408,20 € |
| 8.000 | 0,08856 € | 708,48 € |
| 12.000 | 0,08176 € | 981,12 € |
| 20.000 | 0,08012 € | 1.602,40 € |
| 28.000 | 0,07143 € | 2.000,04 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

