
BZW04-31 | |
|---|---|
DigiKey Part Number | 4878-BZW04-31CT-ND - Cut Tape (CT) 4878-BZW04-31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-31 |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-31 Models |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,19310 € | 96,55 € |
| 1.000 | 0,10488 € | 104,88 € |
| 2.000 | 0,09413 € | 188,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10075 € | 403,00 € |
| 8.000 | 0,07282 € | 582,56 € |
| 12.000 | 0,07068 € | 848,16 € |
| 20.000 | 0,06926 € | 1.385,20 € |
| 28.000 | 0,06597 € | 1.847,16 € |
| 40.000 | 0,06465 € | 2.586,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

