
BZW04-299 | |
|---|---|
DigiKey Part Number | 4878-BZW04-299TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-299 |
Description | TVS DIODE 299VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-299 Models |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 299V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14933 € | 597,32 € |
| 8.000 | 0,14644 € | 1.171,52 € |
| Unit Price without VAT: | 0,14933 € |
|---|---|
| Unit Price with VAT: | 0,17770 € |

