
BZW04-28 | |
|---|---|
DigiKey Part Number | 4878-BZW04-28CT-ND - Cut Tape (CT) 4878-BZW04-28TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-28 |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15840 € | 15,84 € |
| 500 | 0,11858 € | 59,29 € |
| 1.000 | 0,10573 € | 105,73 € |
| 2.000 | 0,09490 € | 189,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08577 € | 343,08 € |
| 8.000 | 0,07809 € | 624,72 € |
| 12.000 | 0,07417 € | 890,04 € |
| 20.000 | 0,06977 € | 1.395,40 € |
| 28.000 | 0,06716 € | 1.880,48 € |
| 40.000 | 0,06463 € | 2.585,20 € |
| 100.000 | 0,06035 € | 6.035,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

