
BZW04-26B | |
|---|---|
DigiKey Part Number | 4878-BZW04-26BTB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-26B |
Description | TVS DIODE 25.6VWM 41.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-26B Models |
Category | Current - Peak Pulse (10/1000µs) 9.6A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09301 € | 372,04 € |
| 8.000 | 0,08482 € | 678,56 € |
| 12.000 | 0,08246 € | 989,52 € |
| Unit Price without VAT: | 0,09301 € |
|---|---|
| Unit Price with VAT: | 0,11068 € |





