
BZW04-17 | |
|---|---|
DigiKey Part Number | 4878-BZW04-17CT-ND - Cut Tape (CT) 4878-BZW04-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-17 |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-17 Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,11670 € | 58,35 € |
| 1.000 | 0,10404 € | 104,04 € |
| 2.000 | 0,09339 € | 186,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08440 € | 337,60 € |
| 8.000 | 0,07684 € | 614,72 € |
| 12.000 | 0,07299 € | 875,88 € |
| 20.000 | 0,06866 € | 1.373,20 € |
| 28.000 | 0,06609 € | 1.850,52 € |
| 40.000 | 0,06360 € | 2.544,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

