
BZW04-15B | |
|---|---|
DigiKey Part Number | 4878-BZW04-15BCT-ND - Cut Tape (CT) 4878-BZW04-15BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-15B |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-15B Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,24570 € | 24,57 € |
| 500 | 0,21572 € | 107,86 € |
| 1.000 | 0,20156 € | 201,56 € |
| 2.000 | 0,10274 € | 205,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11494 € | 459,76 € |
| 8.000 | 0,08482 € | 678,56 € |
| 12.000 | 0,07607 € | 912,84 € |
| 20.000 | 0,07596 € | 1.519,20 € |
| 28.000 | 0,06693 € | 1.874,04 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

