
BZW04-15B | |
|---|---|
DigiKey Part Number | 4878-BZW04-15BCT-ND - Cut Tape (CT) 4878-BZW04-15BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-15B |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,21844 € | 109,22 € |
| 1.000 | 0,20410 € | 204,10 € |
| 2.000 | 0,10403 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11639 € | 465,56 € |
| 8.000 | 0,08589 € | 687,12 € |
| 12.000 | 0,07702 € | 924,24 € |
| 20.000 | 0,07692 € | 1.538,40 € |
| 28.000 | 0,06777 € | 1.897,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

