
BZW04-14 | |
|---|---|
DigiKey Part Number | 4878-BZW04-14CT-ND - Cut Tape (CT) 4878-BZW04-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-14 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,11816 € | 59,08 € |
| 1.000 | 0,10535 € | 105,35 € |
| 2.000 | 0,09456 € | 189,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08546 € | 341,84 € |
| 8.000 | 0,07781 € | 622,48 € |
| 12.000 | 0,07391 € | 886,92 € |
| 20.000 | 0,06952 € | 1.390,40 € |
| 28.000 | 0,06692 € | 1.873,76 € |
| 40.000 | 0,06440 € | 2.576,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

