Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52C6V2

DigiKey Part Number
4878-BZT52C6V2TR-ND - Tape & Reel (TR)
4878-BZT52C6V2CT-ND - Cut Tape (CT)
4878-BZT52C6V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2
Description
DIODE ZENER 6.2V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C6V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
1000,05610 €5,61 €
5000,04068 €20,34 €
1.0000,03569 €35,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02929 €87,87 €
6.0000,02606 €156,36 €
9.0000,02440 €219,60 €
15.0000,02255 €338,25 €
21.0000,02144 €450,24 €
30.0000,02037 €611,10 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €