


BZT52C62 | |
|---|---|
DigiKey Part Number | 4878-BZT52C62TR-ND - Tape & Reel (TR) 4878-BZT52C62CT-ND - Cut Tape (CT) 4878-BZT52C62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C62 |
Description | DIODE ZENER 62V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 47 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,10210 € | 10,21 € |
| 500 | 0,07590 € | 37,95 € |
| 1.000 | 0,06663 € | 66,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02840 € | 85,20 € |
| 6.000 | 0,02668 € | 160,08 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

