New Product
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V7-AQ

DigiKey Part Number
4878-BZT52C2V7-AQTR-ND - Tape & Reel (TR)
4878-BZT52C2V7-AQCT-ND - Cut Tape (CT)
4878-BZT52C2V7-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7-AQ
Description
ZENER, SOD-123F, 2.7V, 0.5W, 5%
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
110 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10100 €1,01 €
1000,06240 €6,24 €
5000,04540 €22,70 €
1.0000,03988 €39,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03040 €91,20 €
6.0000,02709 €162,54 €
9.0000,02541 €228,69 €
15.0000,02351 €352,65 €
21.0000,02239 €470,19 €
30.0000,02129 €638,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €