
BZT52C2V7-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52C2V7-AQTR-ND - Tape & Reel (TR) 4878-BZT52C2V7-AQCT-ND - Cut Tape (CT) 4878-BZT52C2V7-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-AQ |
Description | ZENER, SOD-123F, 2.7V, 0.5W, 5% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 110 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04540 € | 22,70 € |
| 1.000 | 0,03988 € | 39,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03040 € | 91,20 € |
| 6.000 | 0,02709 € | 162,54 € |
| 9.000 | 0,02541 € | 228,69 € |
| 15.000 | 0,02351 € | 352,65 € |
| 21.000 | 0,02239 € | 470,19 € |
| 30.000 | 0,02129 € | 638,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

