
BZT52B8V2-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B8V2-AQTR-ND - Tape & Reel (TR) 4878-BZT52B8V2-AQCT-ND - Cut Tape (CT) 4878-BZT52B8V2-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2-AQ |
Description | ZENER, SOD-123F, 8.2V, 0.5W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,04978 € | 24,89 € |
| 1.000 | 0,04376 € | 43,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03610 € | 108,30 € |
| 6.000 | 0,03223 € | 193,38 € |
| 9.000 | 0,03025 € | 272,25 € |
| 15.000 | 0,02803 € | 420,45 € |
| 21.000 | 0,02671 € | 560,91 € |
| 30.000 | 0,02543 € | 762,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

