


BZT52B5V1-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B5V1-AQCT-ND - Cut Tape (CT) 4878-BZT52B5V1-AQDKR-ND - Digi-Reel® 4878-BZT52B5V1-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1-AQ |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B5V1-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02860 € | 7,15 € |
| 500 | 0,02680 € | 13,40 € |
| 1.000 | 0,02532 € | 25,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03843 € | 115,29 € |
| 6.000 | 0,03434 € | 206,04 € |
| 9.000 | 0,03226 € | 290,34 € |
| 15.000 | 0,02991 € | 448,65 € |
| 21.000 | 0,02851 € | 598,71 € |
| 30.000 | 0,02716 € | 814,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


