


BZT52B4V3 | |
|---|---|
DigiKey Part Number | 4878-BZT52B4V3CT-ND - Cut Tape (CT) 4878-BZT52B4V3DKR-ND - Digi-Reel® 4878-BZT52B4V3TR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3 |
Description | DIODE ZENER 4.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B4V3 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03080 € | 0,77 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02160 € | 10,80 € |
| 1.000 | 0,02037 € | 20,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03213 € | 96,39 € |
| 6.000 | 0,02863 € | 171,78 € |
| 9.000 | 0,02684 € | 241,56 € |
| 15.000 | 0,02483 € | 372,45 € |
| 21.000 | 0,02364 € | 496,44 € |
| 30.000 | 0,02248 € | 674,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

