


BZT52B27 | |
|---|---|
DigiKey Part Number | 4878-BZT52B27-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B27 |
Description | DIODE ZENER 27V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05229 € | 52,29 € |
| 3.000 | 0,03012 € | 90,36 € |
| 6.000 | 0,02684 € | 161,04 € |
| 12.000 | 0,02407 € | 288,84 € |
| 51.000 | 0,01963 € | 1.001,13 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

