


BZT52B18 | |
|---|---|
DigiKey Part Number | 4878-BZT52B18TR-ND - Tape & Reel (TR) 4878-BZT52B18CT-ND - Cut Tape (CT) 4878-BZT52B18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18 |
Description | DIODE ZENER 18V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,03528 € | 35,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01721 € | 51,63 € |
| 6.000 | 0,01678 € | 100,68 € |
| 9.000 | 0,01635 € | 147,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

