
BYP60K2 | |
|---|---|
DigiKey Part Number | 4878-BYP60K2CT-ND - Cut Tape (CT) 4878-BYP60K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYP60K2 |
Description | DIODE STANDARD 200V 60A DO208 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 60A Through Hole DO-208 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-208 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -50°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23900 € | 12,39 € |
| 100 | 0,83910 € | 83,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,66190 € | 198,57 € |
| 600 | 0,60397 € | 362,38 € |
| 900 | 0,57444 € | 517,00 € |
| 1.500 | 0,54126 € | 811,89 € |
| 2.100 | 0,52160 € | 1.095,36 € |
| 3.000 | 0,50250 € | 1.507,50 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

