


BYG23T-AQ | |
|---|---|
DigiKey Part Number | 4878-BYG23T-AQTR-ND - Tape & Reel (TR) 4878-BYG23T-AQCT-ND - Cut Tape (CT) 4878-BYG23T-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23T-AQ |
Description | DIODE AVALANCHE 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23T-AQ Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1300 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1 A | Operating Temperature - Junction -50°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG23T | Diotec Semiconductor | 3.715 | 4878-BYG23TCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11240 € | 2,81 € |
| 100 | 0,09590 € | 9,59 € |
| 250 | 0,08808 € | 22,02 € |
| 500 | 0,08334 € | 41,67 € |
| 1.000 | 0,07944 € | 79,44 € |
| 2.500 | 0,07534 € | 188,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08783 € | 658,73 € |
| 15.000 | 0,08056 € | 1.208,40 € |
| 22.500 | 0,07685 € | 1.729,12 € |
| 37.500 | 0,07269 € | 2.725,88 € |
| 52.500 | 0,07023 € | 3.687,07 € |
| 75.000 | 0,06783 € | 5.087,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

