
BYG20J | |
|---|---|
DigiKey Part Number | 4878-BYG20JTR-ND - Tape & Reel (TR) 4878-BYG20JCT-ND - Cut Tape (CT) 4878-BYG20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20J |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08235 € | 82,35 € |
| 2.000 | 0,07353 € | 147,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06037 € | 452,77 € |
| 15.000 | 0,05502 € | 825,30 € |
| 22.500 | 0,05229 € | 1.176,53 € |
| 37.500 | 0,04922 € | 1.845,75 € |
| 52.500 | 0,04740 € | 2.488,50 € |
| 75.000 | 0,04564 € | 3.423,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




