
BYG10J-AQ | |
|---|---|
DigiKey Part Number | 4878-BYG10J-AQTR-ND - Tape & Reel (TR) 4878-BYG10J-AQCT-ND - Cut Tape (CT) 4878-BYG10J-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10J-AQ |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10J-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,08974 € | 44,87 € |
| 1.000 | 0,07958 € | 79,58 € |
| 2.000 | 0,07100 € | 142,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05820 € | 436,50 € |
| 15.000 | 0,05300 € | 795,00 € |
| 22.500 | 0,05034 € | 1.132,65 € |
| 37.500 | 0,04736 € | 1.776,00 € |
| 52.500 | 0,04559 € | 2.393,47 € |
| 75.000 | 0,04387 € | 3.290,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

