
BY880-800 | |
|---|---|
DigiKey Part Number | 4878-BY880-800CT-ND - Cut Tape (CT) 4878-BY880-800TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY880-800 |
Description | DIODE STANDARD 800V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,21376 € | 106,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,17123 € | 214,04 € |
| 2.500 | 0,14716 € | 367,90 € |
| 3.750 | 0,13887 € | 520,76 € |
| 6.250 | 0,13843 € | 865,19 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

