
BY880-600 | |
|---|---|
DigiKey Part Number | 4878-BY880-600TB-ND |
Manufacturer | |
Manufacturer Product Number | BY880-600 |
Description | DIODE STANDARD 600V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-600 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,17697 € | 221,21 € |
| 2.500 | 0,16074 € | 401,85 € |
| 3.750 | 0,15247 € | 571,76 € |
| 6.250 | 0,14869 € | 929,31 € |
| Unit Price without VAT: | 0,17697 € |
|---|---|
| Unit Price with VAT: | 0,21059 € |

