
BY880-400 | |
|---|---|
DigiKey Part Number | 4878-BY880-400TB-ND |
Manufacturer | |
Manufacturer Product Number | BY880-400 |
Description | DIODE STANDARD 400V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-400 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,16964 € | 212,05 € |
| 2.500 | 0,15399 € | 384,97 € |
| 3.750 | 0,14601 € | 547,54 € |
| 6.250 | 0,14136 € | 883,50 € |
| Unit Price without VAT: | 0,16964 € |
|---|---|
| Unit Price with VAT: | 0,20187 € |

